Diode 100 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS19 RFG

DigiKey Part Number
1801-BAS19RFGTR-ND - Tape & Reel (TR)
1801-BAS19RFGCT-ND - Cut Tape (CT)
1801-BAS19RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS19 RFG
Description
DIODE STANDARD 100V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BAS19 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
1000,05940 €5,94 €
5000,04322 €21,61 €
1.0000,03797 €37,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03127 €93,81 €
6.0000,02788 €167,28 €
9.0000,02615 €235,35 €
15.0000,02420 €363,00 €
21.0000,02305 €484,05 €
30.0000,02193 €657,90 €
75.0000,01946 €1.459,50 €
150.0000,01794 €2.691,00 €
300.0000,01666 €4.998,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €