
BAS16H RFG | |
|---|---|
DigiKey Part Number | 1801-BAS16HRFGTR-ND - Tape & Reel (TR) 1801-BAS16HRFGCT-ND - Cut Tape (CT) 1801-BAS16HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16H RFG |
Description | SOT-23, 100V, 0.215A, SWITCHING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,04148 € | 20,74 € |
| 1.000 | 0,03642 € | 36,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03238 € | 97,14 € |
| 6.000 | 0,02698 € | 161,88 € |
| 9.000 | 0,02502 € | 225,18 € |
| 15.000 | 0,02315 € | 347,25 € |
| 21.000 | 0,02245 € | 471,45 € |
| 30.000 | 0,02129 € | 638,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





