


BAS16 R5G | |
|---|---|
DigiKey Part Number | 1801-BAS16R5GTR-ND - Tape & Reel (TR) 1801-BAS16R5GCT-ND - Cut Tape (CT) 1801-BAS16R5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16 R5G |
Description | DIODE STANDARD 75V 150MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03562 € | 17,81 € |
| 1.000 | 0,03031 € | 30,31 € |
| 2.000 | 0,02749 € | 54,98 € |
| 5.000 | 0,02344 € | 117,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01825 € | 182,50 € |
| 20.000 | 0,01635 € | 327,00 € |
| 30.000 | 0,01581 € | 474,30 € |
| 50.000 | 0,01569 € | 784,50 € |
| 70.000 | 0,01357 € | 949,90 € |
| 100.000 | 0,01263 € | 1.263,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

