
BA157GH | |
|---|---|
DigiKey Part Number | 1801-BA157GHTR-ND - Tape & Reel (TR) 1801-BA157GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA157GH |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA157GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07152 € | 35,76 € |
| 1.000 | 0,06322 € | 63,22 € |
| 2.000 | 0,05621 € | 112,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04860 € | 243,00 € |
| 10.000 | 0,04389 € | 438,90 € |
| 15.000 | 0,04148 € | 622,20 € |
| 25.000 | 0,03878 € | 969,50 € |
| 35.000 | 0,03718 € | 1.301,30 € |
| 50.000 | 0,03563 € | 1.781,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

