Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C33 RFG

DigiKey Part Number
1801-AZ23C33RFGTR-ND - Tape & Reel (TR)
1801-AZ23C33RFGCT-ND - Cut Tape (CT)
1801-AZ23C33RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C33 RFG
Description
DIODE ZENER ARRAY 33V SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
EDA/CAD Models
AZ23C33 RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
33 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19100 €1,91 €
1000,11990 €11,99 €
5000,08878 €44,39 €
1.0000,07871 €78,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06587 €197,61 €
6.0000,05939 €356,34 €
9.0000,05609 €504,81 €
15.0000,05237 €785,55 €
21.0000,05017 €1.053,57 €
30.0000,04804 €1.441,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €