
AZ23C30 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C30RFGTR-ND - Tape & Reel (TR) 1801-AZ23C30RFGCT-ND - Cut Tape (CT) 1801-AZ23C30RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C30 RFG |
Description | DIODE ZENER ARRAY 30V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 30 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C30 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11990 € | 11,99 € |
| 500 | 0,08878 € | 44,39 € |
| 1.000 | 0,07871 € | 78,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06587 € | 197,61 € |
| 6.000 | 0,05939 € | 356,34 € |
| 9.000 | 0,05609 € | 504,81 € |
| 15.000 | 0,05237 € | 785,55 € |
| 21.000 | 0,05017 € | 1.053,57 € |
| 30.000 | 0,04804 € | 1.441,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

