
AZ23C2V7 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C2V7RFGTR-ND - Tape & Reel (TR) 1801-AZ23C2V7RFGCT-ND - Cut Tape (CT) 1801-AZ23C2V7RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C2V7 RFG |
Description | DIODE ZENER ARRAY 2.7V SOT-23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C2V7 RFG Models |
Category | Power - Max 300 mW |
Manufacturer Taiwan Semiconductor Corporation | Impedance (Max) (Zzt) 83 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 2.7 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,08768 € | 43,84 € |
| 1.000 | 0,07773 € | 77,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06505 € | 195,15 € |
| 6.000 | 0,05866 € | 351,96 € |
| 9.000 | 0,05539 € | 498,51 € |
| 15.000 | 0,05172 € | 775,80 € |
| 21.000 | 0,04955 € | 1.040,55 € |
| 30.000 | 0,04744 € | 1.423,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

