Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C10 RFG

DigiKey Part Number
1801-AZ23C10RFGTR-ND - Tape & Reel (TR)
1801-AZ23C10RFGCT-ND - Cut Tape (CT)
1801-AZ23C10RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C10 RFG
Description
DIODE ZENER ARRAY 10V SOT-23
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
EDA/CAD Models
AZ23C10 RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
10 V
Supplier Device Package
SOT-23
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18900 €1,89 €
1000,11840 €11,84 €
5000,08768 €43,84 €
1.0000,07773 €77,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06505 €195,15 €
6.0000,05866 €351,96 €
9.0000,05539 €498,51 €
15.0000,05172 €775,80 €
21.0000,04955 €1.040,55 €
30.0000,04744 €1.423,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €