


1SS355 R9G | |
|---|---|
DigiKey Part Number | 1801-1SS355R9GTR-ND - Tape & Reel (TR) 1801-1SS355R9GCT-ND - Cut Tape (CT) 1801-1SS355R9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355 R9G |
Description | DIODE STANDARD 80V 150MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 4pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04452 € | 22,26 € |
| 1.000 | 0,03912 € | 39,12 € |
| 2.000 | 0,03457 € | 69,14 € |
| 5.000 | 0,02962 € | 148,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02655 € | 265,50 € |
| 20.000 | 0,02397 € | 479,40 € |
| 30.000 | 0,02265 € | 679,50 € |
| 50.000 | 0,02117 € | 1.058,50 € |
| 70.000 | 0,02029 € | 1.420,30 € |
| 100.000 | 0,01943 € | 1.943,00 € |
| 250.000 | 0,01756 € | 4.390,00 € |
| 500.000 | 0,01657 € | 8.285,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




