1SMB5953 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


onsemi
In Stock: 9.809
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 1.103
Unit Price: 0,18000 €
Datasheet
Zener Diode 150 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5953 R5G

DigiKey Part Number
1SMB5953R5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5953 R5G
Description
DIODE ZENER 150V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 150 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5953 R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
600 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 114 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types