1SMB5944 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13753 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13636 €
Datasheet

Upgrade


onsemi
In Stock: 8.670
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 17.476
Unit Price: 0,46000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12856 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12744 €
Datasheet
Zener Diode 62 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5944 R5G

DigiKey Part Number
1SMB5944R5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5944 R5G
Description
DIODE ZENER 62V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 62 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 47.1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBZ5944B-E3/52Vishay General Semiconductor - Diodes Division0SMBZ5944B-E3/52-ND0,13753 €Direct
SMBZ5944B-E3/5BVishay General Semiconductor - Diodes Division0SMBZ5944B-E3/5B-ND0,13636 €Direct
1SMB5944BT3Gonsemi8.6701SMB5944BT3GOSCT-ND0,46000 €Upgrade
1SMB5945BT3Gonsemi17.4761SMB5945BT3GOSCT-ND0,46000 €Similar
SMZJ3808B-E3/52Vishay General Semiconductor - Diodes Division0SMZJ3808B-E3/52-ND0,12856 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types