Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5929 R5G | |
|---|---|
DigiKey Part Number | 1SMB5929R5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5929 R5G |
Description | DIODE ZENER 15V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBZ5929B-E3/52 | Vishay General Semiconductor - Diodes Division | 1.790 | SMBZ5929B-E3/52GICT-ND | 0,64000 € | Direct |
| SMBZ5929B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5929B-E3/5B-ND | 0,14777 € | Direct |
| 1SMB5929BT3G | onsemi | 14.193 | 1SMB5929BT3GOSCT-ND | 0,41000 € | Upgrade |
| 1SMB5930BT3G | onsemi | 14.651 | 1SMB5930BT3GOSCT-ND | 0,40000 € | Similar |
| SMBZ5929B-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5929B-M3/52-ND | 0,14811 € | Similar |



