Similar
Similar

1SMA5949 R3G | |
|---|---|
DigiKey Part Number | 1SMA5949R3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5949 R3G |
Description | DIODE ZENER 100V 1.5W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5949 R3G Models |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 76 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRA4764-HF | Comchip Technology | 0 | ACZRA4764-HF-ND | 0,16161 € | Similar |
| SML4764A-E3/61 | Vishay General Semiconductor - Diodes Division | 6.732 | SML4764A-E3/61CT-ND | 0,70000 € | Similar |



