Upgrade
Similar

1SMA5941 R3G | |
|---|---|
DigiKey Part Number | 1SMA5941R3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5941 R3G |
Description | DIODE ZENER 47V 1.5W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5941 R3G Models |
Category | Impedance (Max) (Zzt) 67 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 35.8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5941BT3G | onsemi | 229 | 1SMA5941BT3GOSCT-ND | 0,48000 € | Upgrade |
| ACZRA4756-HF | Comchip Technology | 0 | ACZRA4756-HF-ND | 0,16161 € | Similar |



