1SMA4757 R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 8.632
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 10.749
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16161 €
Datasheet

Similar


onsemi
In Stock: 3.895
Unit Price: 0,98000 €
Datasheet
Zener Diode 51 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4757 R3G

DigiKey Part Number
1SMA4757R3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4757 R3G
Description
DIODE ZENER 51V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 51 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4757 R3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 38.8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5942BT3Gonsemi8.6321SMA5942BT3GOSCT-ND0,48000 €Similar
1SMA5943BT3Gonsemi10.7491SMA5943BT3GOSCT-ND0,48000 €Similar
ACZRA4757-HFComchip Technology0ACZRA4757-HF-ND0,16161 €Similar
SZ1SMA5942BT3Gonsemi3.895488-SZ1SMA5942BT3GCT-ND0,98000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types