
1SMA4751 R3G | |
|---|---|
DigiKey Part Number | 1SMA4751R3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4751 R3G |
Description | DIODE ZENER 30V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4751 R3G Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 22.8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5936BT3G | onsemi | 4.974 | 1SMA5936BT3GOSCT-ND | 0,48000 € | Similar |
| ACZRA4751-HF | Comchip Technology | 0 | ACZRA4751-HF-ND | 0,16290 € | Similar |
| SML4751A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4751A-E3/5A-ND | 0,14460 € | Similar |
| SML4751A-E3/61 | Vishay General Semiconductor - Diodes Division | 842 | SML4751A-E3/61GICT-ND | 0,70000 € | Similar |
| SZ1SMA5936BT3G | onsemi | 4.141 | 488-SZ1SMA5936BT3GCT-ND | 0,99000 € | Similar |




