Similar
Similar
Similar

1SMA4739 R3G | |
|---|---|
DigiKey Part Number | 1SMA4739R3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4739 R3G |
Description | DIODE ZENER 9.1V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4739 R3G Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5924BT3G | onsemi | 2.771 | 1SMA5924BT3GOSCT-ND | 0,48000 € | Similar |
| ACZRA4739-HF | Comchip Technology | 0 | ACZRA4739-HF-ND | 0,16161 € | Similar |
| SZ1SMA5924BT3G | onsemi | 18.983 | SZ1SMA5924BT3GOSCT-ND | 0,98000 € | Similar |



