1PGSMB5952HR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 45.549
Unit Price: 0,46000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.164
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: 0,90000 €
Datasheet
Zener Diode 130 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5952HR5G

DigiKey Part Number
1PGSMB5952HR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5952HR5G
Description
DIODE ZENER 130V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 130 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
450 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 98.8 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes