
1PGSMB5942 R5G | |
|---|---|
DigiKey Part Number | 1PGSMB5942R5GTR-ND - Tape & Reel (TR) 1PGSMB5942R5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5942 R5G |
Description | DIODE ZENER 51V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32310 € | 32,31 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

