1N5244B R0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.417
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,03001 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7.260
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 46.982
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 135.000
Unit Price: 0,02550 €
Datasheet
New at DigiKey
Zener Diode 14 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5244B R0G

DigiKey Part Number
1801-1N5244BR0GTR-ND - Tape & Reel (TR)
1801-1N5244BR0GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5244B R0G
Description
DO-35, 500MW, 5%, ZENER DIODE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5244Bonsemi5.4171N5244B-ND0,14000 €Parametric Equivalent
1N5244B BK PBFREECentral Semiconductor Corp01514-1N5244BBKPBFREE-ND0,03001 €Parametric Equivalent
1N5244B TR PBFREECentral Semiconductor Corp7.2601514-1N5244BTRPBFREECT-ND0,40000 €Parametric Equivalent
1N5244BTRonsemi46.9821N5244BTRFSCT-ND0,14000 €Parametric Equivalent
1N5244BTRRochester Electronics, LLC135.0002156-1N5244BTR-ND0,02550 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10300 €1,03 €
1000,06330 €6,33 €
5000,04610 €23,05 €
1.0000,04050 €40,50 €
2.0000,03577 €71,54 €
5.0000,03063 €153,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02744 €274,40 €
20.0000,02475 €495,00 €
30.0000,02339 €701,70 €
50.0000,02185 €1.092,50 €
70.0000,02093 €1.465,10 €
100.0000,02005 €2.005,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €