
1N4935G-K | |
---|---|
DigiKey Part Number | 1801-1N4935G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4935G-K |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03423 € | 171,15 € |
10.000 | 0,03076 € | 307,60 € |
15.000 | 0,02899 € | 434,85 € |
25.000 | 0,02700 € | 675,00 € |
35.000 | 0,02582 € | 903,70 € |
50.000 | 0,02467 € | 1.233,50 € |
125.000 | 0,02216 € | 2.770,00 € |
250.000 | 0,02060 € | 5.150,00 € |
Unit Price without VAT: | 0,03423 € |
---|---|
Unit Price with VAT: | 0,04073 € |