1N4763A R1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08297 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,76993 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,06151 €
Datasheet
Zener Diode 91 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4763A R1G

DigiKey Part Number
1N4763AR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4763A R1G
Description
DIODE ZENER 91V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 91 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 69.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types