Similar
Similar
Similar

1N4757G R0G | |
|---|---|
DigiKey Part Number | 1801-1N4757GR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4757G R0G |
Description | DIODE ZENER 51V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4757G R0G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TA) |
Part Status Last Time Buy | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4757 | Taiwan Semiconductor Corporation | 0 | 1801-1SMA4757TR-ND | 0,06450 € | MFR Recommended |
| 1N3037B-1 | Microchip Technology | 0 | 1N3037B-1-ND | 7,21181 € | Similar |
| 1N4757A | onsemi | 5.434 | 1N4757A-ND | 0,22000 € | Similar |
| 1N4757A-TAP | Vishay General Semiconductor - Diodes Division | 22.230 | 1N4757A-TAPGICT-ND | 0,66000 € | Similar |
| 1N4758A | onsemi | 5.730 | 1N4758AFS-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05058 € | 252,90 € |
| 10.000 | 0,04577 € | 457,70 € |
| 15.000 | 0,04331 € | 649,65 € |
| 25.000 | 0,04056 € | 1.014,00 € |
| 35.000 | 0,04031 € | 1.410,85 € |
| Unit Price without VAT: | 0,05058 € |
|---|---|
| Unit Price with VAT: | 0,06019 € |






