


1N4148WS R9G | |
|---|---|
DigiKey Part Number | 1801-1N4148WSR9GTR-ND - Tape & Reel (TR) 1801-1N4148WSR9GCT-ND - Cut Tape (CT) 1801-1N4148WSR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS R9G |
Description | DIODE STD 100V 150MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03422 € | 17,11 € |
| 1.000 | 0,02752 € | 27,52 € |
| 2.000 | 0,02533 € | 50,66 € |
| 5.000 | 0,02248 € | 112,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01391 € | 139,10 € |
| 20.000 | 0,01377 € | 275,40 € |
| 30.000 | 0,01296 € | 388,80 € |
| 50.000 | 0,01205 € | 602,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

