
1N4148 R0G | |
|---|---|
DigiKey Part Number | 1801-1N4148R0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148 R0G |
Description | DIODE STANDARD 100V 150MA DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01789 € | 178,90 € |
| 20.000 | 0,01291 € | 258,20 € |
| 30.000 | 0,01228 € | 368,40 € |
| 50.000 | 0,01158 € | 579,00 € |
| 100.000 | 0,01104 € | 1.104,00 € |
| 250.000 | 0,00984 € | 2.460,00 € |
| 500.000 | 0,00911 € | 4.555,00 € |
| 1.000.000 | 0,00849 € | 8.490,00 € |
| Unit Price without VAT: | 0,01789 € |
|---|---|
| Unit Price with VAT: | 0,02129 € |


