1M160Z R1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08194 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18704 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25130 €
Datasheet
Zener Diode 160 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1M160Z R1G

DigiKey Part Number
1M160ZR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1M160Z R1G
Description
DIODE ZENER 160V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 160 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1100 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 121.6 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1M160ZTaiwan Semiconductor Corporation01801-1M160ZTR-ND0,08194 €Direct
Z4KE160A-E3/54Vishay General Semiconductor - Diodes Division0Z4KE160A-E3/54-ND0,18704 €Similar
Z4KE160A-E3/73Vishay General Semiconductor - Diodes Division0Z4KE160A-E3/73-ND0,25130 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types