ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB51CA

DigiKey Part Number
1801-1KSMB51CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMB51CA
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB51CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,17344 €1.040,64 €
Unit Price without VAT:0,17344 €
Unit Price with VAT:0,20639 €