
1K5SMPC47APH | |
---|---|
DigiKey Part Number | 1801-1K5SMPC47APHTR-ND - Tape & Reel (TR) 1801-1K5SMPC47APHCT-ND - Cut Tape (CT) 1801-1K5SMPC47APHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1K5SMPC47APH |
Description | TVS DIODE 40.2VWM 64.8V SMPC4.6U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,22657 € | 1.359,42 € |
12.000 | 0,22517 € | 2.702,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,54600 € | 5,46 € |
100 | 0,37740 € | 37,74 € |
500 | 0,30108 € | 150,54 € |
1.000 | 0,25391 € | 253,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,54600 € | 5,46 € |
100 | 0,37670 € | 37,67 € |
500 | 0,30036 € | 150,18 € |
1.000 | 0,27524 € | 275,24 € |
2.000 | 0,25392 € | 507,84 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |