SMPCU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1K5SMPC22APH

DigiKey Part Number
1801-1K5SMPC22APHTR-ND - Tape & Reel (TR)
1801-1K5SMPC22APHCT-ND - Cut Tape (CT)
1801-1K5SMPC22APHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1K5SMPC22APH
Description
TVS DIODE 18.8VWM 30.6V SMPC4.6U
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Surface Mount SMPC4.6U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,54600 €5,46 €
1000,37670 €37,67 €
5000,30036 €150,18 €
1.0000,27524 €275,24 €
2.0000,25392 €507,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,22657 €1.359,42 €
12.0000,22517 €2.702,04 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €