1.5KE15A R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,18518 €
Datasheet
21.2V Clamp 74A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15A R0G

DigiKey Part Number
1.5KE15AR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE15A R0G
Description
TVS DIODE 12.8VWM 21.2VC DO201
Customer Reference
Detailed Description
21.2V Clamp 74A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
74A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes