Direct

1.5KE130CA R0G | |
|---|---|
DigiKey Part Number | 1.5KE130CAR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE130CA R0G |
Description | TVS DIODE 111VWM 179VC DO201 |
Customer Reference | |
Detailed Description | 179V Clamp 8.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5KE130CATR-ND | 0,24251 € | Direct |


