Similar
Similar
Parametric Equivalent
Similar
Similar

XZLEECNANF-30.000000 | |
|---|---|
DigiKey Part Number | 1664-1545-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZLEECNANF-30.000000 |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZLEECNANF-30.000000 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3LEECNANF-30.000000 | Taitien | 0 | 1664-1403-2-ND | 0,34406 € | Similar |
| XYLEECNANF-30.000000 | Taitien | 0 | 1664-1500-2-ND | 0,28828 € | Similar |
| XZLEELNANF-30.000000 | Taitien | 0 | 1664-1554-2-ND | 0,30712 € | Parametric Equivalent |
| 416F30033CTR | CTS-Frequency Controls | 0 | 416F30033CTR-ND | 0,43559 € | Similar |
| 416F30033CTT | CTS-Frequency Controls | 0 | 416F30033CTT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30712 € | 921,36 € |
| Unit Price without VAT: | 0,30712 € |
|---|---|
| Unit Price with VAT: | 0,36547 € |





