
XZABBCNANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-XZABBCNANF-26.000000TR-ND - Tape & Reel (TR) 1664-XZABBCNANF-26.000000CT-ND - Cut Tape (CT) 1664-XZABBCNANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZABBCNANF-26.000000 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZABBCNANF-26.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,41760 € | 10,44 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,36312 € | 90,78 € |
| 500 | 0,34812 € | 174,06 € |
| 1.000 | 0,33372 € | 333,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29946 € | 898,38 € |
| 6.000 | 0,28709 € | 1.722,54 € |
| 9.000 | 0,28009 € | 2.520,81 € |
| 15.000 | 0,27152 € | 4.072,80 € |
| 21.000 | 0,26602 € | 5.586,42 € |
| 30.000 | 0,26031 € | 7.809,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

