
XYDBBCNANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-XYDBBCNANF-26.000000TR-ND - Tape & Reel (TR) 1664-XYDBBCNANF-26.000000CT-ND - Cut Tape (CT) 1664-XYDBBCNANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYDBBCNANF-26.000000 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,53880 € | 13,47 € |
| 50 | 0,51660 € | 25,83 € |
| 100 | 0,49530 € | 49,53 € |
| 250 | 0,46844 € | 117,11 € |
| 500 | 0,44906 € | 224,53 € |
| 1.000 | 0,43047 € | 430,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40261 € | 1.207,83 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

