
XXHCCLNANF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-XXHCCLNANF-25.000000TR-ND - Tape & Reel (TR) 1664-XXHCCLNANF-25.000000CT-ND - Cut Tape (CT) 1664-XXHCCLNANF-25.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXHCCLNANF-25.000000 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,33710 € | 33,71 € |
| 250 | 0,31876 € | 79,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27810 € | 139,05 € |
| 1.000 | 0,26660 € | 266,60 € |
| 1.500 | 0,26009 € | 390,13 € |
| 2.500 | 0,25212 € | 630,30 € |
| 3.500 | 0,24700 € | 864,50 € |
| 5.000 | 0,24169 € | 1.208,45 € |
| 6.000 | 0,23902 € | 1.434,12 € |
| 12.000 | 0,22914 € | 2.749,68 € |
| 12.500 | 0,22858 € | 2.857,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

