
XXGBPLNANF-27.000000 | |
|---|---|
DigiKey Part Number | 1664-XXGBPLNANF-27.000000TR-ND - Tape & Reel (TR) 1664-XXGBPLNANF-27.000000CT-ND - Cut Tape (CT) 1664-XXGBPLNANF-27.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXGBPLNANF-27.000000 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,39240 € | 19,62 € |
| 100 | 0,37620 € | 37,62 € |
| 250 | 0,35580 € | 88,95 € |
| 500 | 0,34108 € | 170,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32696 € | 326,96 € |
| 2.000 | 0,31344 € | 626,88 € |
| 3.000 | 0,30579 € | 917,37 € |
| 5.000 | 0,29643 € | 1.482,15 € |
| 7.000 | 0,29042 € | 2.032,94 € |
| 10.000 | 0,28418 € | 2.841,80 € |
| 12.000 | 0,28105 € | 3.372,60 € |
| 24.000 | 0,26945 € | 6.466,80 € |
| 25.000 | 0,26878 € | 6.719,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

