
XXDBCLNAOF-12.000000 | |
|---|---|
DigiKey Part Number | 1664-XXDBCLNAOF-12.000000TR-ND - Tape & Reel (TR) 1664-XXDBCLNAOF-12.000000CT-ND - Cut Tape (CT) 1664-XXDBCLNAOF-12.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXDBCLNAOF-12.000000 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,40280 € | 10,07 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,37020 € | 37,02 € |
| 250 | 0,35012 € | 87,53 € |
| 500 | 0,33562 € | 167,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32174 € | 321,74 € |
| 2.000 | 0,30844 € | 616,88 € |
| 3.000 | 0,30091 € | 902,73 € |
| 5.000 | 0,29169 € | 1.458,45 € |
| 7.000 | 0,28578 € | 2.000,46 € |
| 10.000 | 0,27964 € | 2.796,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


