
XXCCCLNANF-49.152000 | |
|---|---|
DigiKey Part Number | 1664-XXCCCLNANF-49.152000TR-ND - Tape & Reel (TR) 1664-XXCCCLNANF-49.152000CT-ND - Cut Tape (CT) 1664-XXCCCLNANF-49.152000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXCCCLNANF-49.152000 |
Description | CRYSTAL 49.1520MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 49.152 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,46060 € | 46,06 € |
| 250 | 0,43560 € | 108,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41758 € | 208,79 € |
| 1.000 | 0,40031 € | 400,31 € |
| 1.500 | 0,39054 € | 585,81 € |
| 2.500 | 0,37858 € | 946,45 € |
| 3.500 | 0,37090 € | 1.298,15 € |
| 5.000 | 0,36294 € | 1.814,70 € |
| 6.000 | 0,35893 € | 2.153,58 € |
| 12.000 | 0,34411 € | 4.129,32 € |
| 12.500 | 0,34326 € | 4.290,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

