
XSCEECNANF-8.000000 | |
|---|---|
DigiKey Part Number | XSCEECNANF-8.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XSCEECNANF-8.000000 |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 10pF 180 Ohms 2-SMD, No Lead |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.055" (1.40mm) |

