
XJGPPCAANF-25.000000 | |
|---|---|
DigiKey Part Number | XJGPPCAANF-25.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XJGPPCAANF-25.000000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 18pF 25 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.449" L x 0.177" W (11.40mm x 4.50mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±15ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58332 € | 583,32 € |
| Unit Price without VAT: | 0,58332 € |
|---|---|
| Unit Price with VAT: | 0,69415 € |

