
X8GEBGNHNF-16.384000 | |
|---|---|
DigiKey Part Number | 1664-X8GEBGNHNF-16.384000-ND |
Manufacturer | |
Manufacturer Product Number | X8GEBGNHNF-16.384000 |
Description | CRYSTAL 16.384MHZ 18PF THOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±3ppm Crystal 18pF 105 Ohms HC-43/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±3ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 105 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.441" L x 0.189" W (11.20mm x 4.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 20 | 25,59800 € | 511,96 € |
| 40 | 24,54475 € | 981,79 € |
| 60 | 24,00000 € | 1.440,00 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,54490 € |

