
X3AEEJNANF-32.000000 | |
|---|---|
DigiKey Part Number | 1664-1386-2-ND - Tape & Reel (TR) 1664-1386-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | X3AEEJNANF-32.000000 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | X3AEEJNANF-32.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,44880 € | 22,44 € |
| 100 | 0,43020 € | 43,02 € |
| 250 | 0,40684 € | 101,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34965 € | 1.048,95 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

