XO (Standard) LVDS 15 MHz ~ 2100 MHz Programmable Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ-KMGLV

DigiKey Part Number
1664-OJ-KMGLV-ND
Manufacturer
Manufacturer Product Number
OJ-KMGLV
Description
XTAL OSC PROG XO LVDS 1.8V
Customer Reference
Detailed Description
XO (Standard) LVDS 15 MHz ~ 2100 MHz Programmable Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taitien
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
15 MHz ~ 2100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
-
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.061" (1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
125,03000 €25,03 €
1019,40500 €194,05 €
2517,56400 €439,10 €
5016,29840 €814,92 €
10015,13270 €1.513,27 €
25013,73176 €3.432,94 €
50012,76842 €6.384,21 €
Manufacturers Standard Package
Unit Price without VAT:25,03000 €
Unit Price with VAT:29,78570 €