Image for OJ-EMDCH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ-EMDCH

DigiKey Part Number
1664-OJ-EMDCH-ND
Manufacturer
Manufacturer Product Number
OJ-EMDCH
Description
XTAL OSC PROG XO HCSL 3.3V
Customer Reference
Detailed Description
XO (Standard) HCSL 15 MHz ~ 700 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Output
HCSL
Manufacturer
Taitien
Voltage - Supply
3.3V
Series
Frequency Stability (Total)
±25ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
115mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Available Frequency Range
15 MHz ~ 700 MHz
Height - Seated (Max)
0.061" (1.55mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
All prices are in EUR
Strip
QuantityUnit PriceExt Price
123,76000 €23,76 €
1018,42700 €184,27 €
2516,67800 €416,95 €
5015,47660 €773,83 €
10014,36980 €1.436,98 €
25013,03944 €3.259,86 €
50012,12466 €6.062,33 €
Manufacturers Standard Package
Unit Price without VAT:23,76000 €
Unit Price with VAT:28,27440 €