
WNLU322522RV-680M | |
|---|---|
DigiKey Part Number | 4816-WNLU322522RV-680MTR-ND - Tape & Reel (TR) 4816-WNLU322522RV-680MCT-ND - Cut Tape (CT) 4816-WNLU322522RV-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNLU322522RV-680M |
Description | FIXED IND 68UH 70MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 70 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21140 € | 21,14 € |
| 1.000 | 0,17034 € | 170,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15978 € | 319,56 € |
| 4.000 | 0,14993 € | 599,72 € |
| 6.000 | 0,14447 € | 866,82 € |
| 10.000 | 0,13791 € | 1.379,10 € |
| 14.000 | 0,13376 € | 1.872,64 € |
| 20.000 | 0,12952 € | 2.590,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

