
WNLU322522RV-101M | |
|---|---|
DigiKey Part Number | 4816-WNLU322522RV-101MTR-ND - Tape & Reel (TR) 4816-WNLU322522RV-101MCT-ND - Cut Tape (CT) 4816-WNLU322522RV-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNLU322522RV-101M |
Description | FIXED IND 100UH 55MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 55 mA 2.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.2Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,20870 € | 20,87 € |
| 1.000 | 0,16822 € | 168,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15779 € | 315,58 € |
| 4.000 | 0,14806 € | 592,24 € |
| 6.000 | 0,14268 € | 856,08 € |
| 10.000 | 0,13619 € | 1.361,90 € |
| 14.000 | 0,13210 € | 1.849,40 € |
| 20.000 | 0,12791 € | 2.558,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

