
WNLU252018RV-220M | |
|---|---|
DigiKey Part Number | 4816-WNLU252018RV-220MTR-ND - Tape & Reel (TR) 4816-WNLU252018RV-220MCT-ND - Cut Tape (CT) 4816-WNLU252018RV-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNLU252018RV-220M |
Description | FIXED IND 22UH 105MA 1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 105 mA 1Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.102" L x 0.079" W (2.60mm x 2.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,19730 € | 19,73 € |
| 1.000 | 0,15906 € | 159,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14918 € | 298,36 € |
| 4.000 | 0,13998 € | 559,92 € |
| 6.000 | 0,13488 € | 809,28 € |
| 10.000 | 0,12875 € | 1.287,50 € |
| 14.000 | 0,12488 € | 1.748,32 € |
| 20.000 | 0,12091 € | 2.418,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

