
WNL322522RF-220M | |
|---|---|
DigiKey Part Number | 4816-WNL322522RF-220MTR-ND - Tape & Reel (TR) 4816-WNL322522RF-220MCT-ND - Cut Tape (CT) 4816-WNL322522RF-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNL322522RF-220M |
Description | FIXED IND 22UH 140MA 400 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 140 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,17890 € | 17,89 € |
| 1.000 | 0,14415 € | 144,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13519 € | 270,38 € |
| 4.000 | 0,12684 € | 507,36 € |
| 6.000 | 0,12222 € | 733,32 € |
| 10.000 | 0,11666 € | 1.166,60 € |
| 14.000 | 0,11315 € | 1.584,10 € |
| 20.000 | 0,10955 € | 2.191,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

