
WNL252018RF-4R7M | |
|---|---|
DigiKey Part Number | 4816-WNL252018RF-4R7MTR-ND - Tape & Reel (TR) 4816-WNL252018RF-4R7MCT-ND - Cut Tape (CT) 4816-WNL252018RF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNL252018RF-4R7M |
Description | FIXED IND 4.7UH 210MA 240 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 210 mA 240mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.102" L x 0.079" W (2.60mm x 2.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,16900 € | 16,90 € |
| 1.000 | 0,13617 € | 136,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12771 € | 255,42 € |
| 4.000 | 0,11982 € | 479,28 € |
| 6.000 | 0,11545 € | 692,70 € |
| 10.000 | 0,11019 € | 1.101,90 € |
| 14.000 | 0,10687 € | 1.496,18 € |
| 20.000 | 0,10347 € | 2.069,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

