
WNL252018RF-100M | |
|---|---|
DigiKey Part Number | 4816-WNL252018RF-100MTR-ND - Tape & Reel (TR) 4816-WNL252018RF-100MCT-ND - Cut Tape (CT) 4816-WNL252018RF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNL252018RF-100M |
Description | FIXED IND 10UH 155MA 360 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 155 mA 360mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 360mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 |
Inductance | Size / Dimension 0.102" L x 0.079" W (2.60mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,16830 € | 16,83 € |
| 1.000 | 0,13556 € | 135,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12713 € | 254,26 € |
| 4.000 | 0,11927 € | 477,08 € |
| 6.000 | 0,11492 € | 689,52 € |
| 10.000 | 0,10969 € | 1.096,90 € |
| 14.000 | 0,10639 € | 1.489,46 € |
| 20.000 | 0,10300 € | 2.060,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

